Part Details for T6F1.00SV by Techflex Inc
Overview of T6F1.00SV by Techflex Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T6F1.00SV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1030-T6F1.00SV-ND
|
DigiKey | SELF WRAP 1" X 4' SILVER Min Qty: 1 Lead time: 6 Weeks Container: Box |
39 In Stock |
|
$14.0784 / $22.7400 | Buy Now |
DISTI #
74509704
|
RS | T6F 1" Fiberglass / Aluminum 4ft STICK | Techflex T6F1.00SV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 |
|
$19.2900 / $22.9700 | Buy Now |