Part Details for T6F2.00SV by Techflex Inc
Overview of T6F2.00SV by Techflex Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T6F2.00SV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1030-T6F2.00SV-ND
|
DigiKey | SELF WRAP 2" X 4' SILVER Min Qty: 1 Lead time: 6 Weeks Container: Box |
34 In Stock |
|
$25.3709 / $37.9600 | Buy Now |
DISTI #
74509707
|
RS | T6F 2" Fiberglass / Aluminum 4ft STICK | Techflex T6F2.00SV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$32.8400 / $37.9600 | Buy Now |