Part Details for T7-132B1 by OTTO Engineering Inc
Overview of T7-132B1 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T7-132B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-T7-132B1
|
Mouser Electronics | Toggle Switches ON NONE ON 1 Pole Low-Level Bat Handle RoHS: Compliant | 0 |
|
$21.6500 / $29.2600 | Order Now |
|
Onlinecomponents.com | Sealed Toggle Switch RoHS: Compliant | 0 |
|
$16.2200 / $26.0400 | Buy Now |
DISTI #
000000000001597414
|
Sager | Toggle Switches ON NONE ON 1 Pole Low-Level Bat Handle Min Qty: 8 | 0 |
|
$15.8200 / $25.5000 | Buy Now |
Part Details for T7-132B1
T7-132B1 CAD Models
T7-132B1 Part Data Attributes
|
T7-132B1
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
T7-132B1
OTTO Engineering Inc
Toggle Switch, On-on, 16A, 28VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 28 deg | |
Actuator Length | 0.66 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | TOGGLE | |
Bushing Length | 0.47 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Power Rating R Load | 0.5HP@115VAC | |
Contact (AC) Max Rating I Load | 10A@115VAC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@28VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1050VRMS V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.4 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER LUG |
Alternate Parts for T7-132B1
This table gives cross-reference parts and alternative options found for T7-132B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T7-132B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T7-232B5 | Toggle Switch, On-on, 16A, 28VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount | OTTO Engineering Inc | T7-132B1 vs T7-232B5 |
T7-232B1 | Toggle Switch, On-on, 16A, 28VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount | OTTO Engineering Inc | T7-132B1 vs T7-232B1 |