Part Details for T7-20025 by OTTO Engineering Inc
Overview of T7-20025 by OTTO Engineering Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174RASMAX2-002.5 | Amphenol Cables on Demand | Amphenol CO-174RASMAX2-002.5 SMA Right Angle Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 2.5ft | |
CO-316RASMAX2-002.5 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-002.5 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 2.5ft | |
CO-213UHFMX20-025 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-025 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 25 ft |
Price & Stock for T7-20025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003661986
|
Sager | OTTO | 0 |
|
Buy Now |