Part Details for T7-20026 by OTTO Engineering Inc
Overview of T7-20026 by OTTO Engineering Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021112-00260T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 60 Positions, 1.27 mm (.050in) Pitch. | |
65820-026LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angle Header, Through Hole, Double row , 16 Positions, 2.54mm (0.100in) Pitch. | |
10158832-0026DR1LF | Amphenol Communications Solutions | 1.25MM WIRE TO BOARD HEADER |
Price & Stock for T7-20026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003631629
|
Sager | OTTO | 0 |
|
Buy Now |