Part Details for T7-211M1 by OTTO Engineering Inc
Overview of T7-211M1 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE7B18211M1 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Orange Housing, Recessed Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
MUSBRA211M1 | Amphenol Communications Solutions | Harsh Usb Type A, IP67, Usb Series 'A' Receptacle, RightAngle, On Pcb With R/A Cable Header. Metric Thread, With Dust Cover. |
Price & Stock for T7-211M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-T7-211M1
|
Mouser Electronics | Toggle Switches 16 Amp 2 Pole Standard Bat Handle RoHS: Compliant | 0 |
|
$20.0400 / $27.0900 | Order Now |
|
Onlinecomponents.com | Sealed Toggle Switch RoHS: Compliant | 0 |
|
$15.0100 / $24.0900 | Buy Now |
DISTI #
000000000000443530
|
Sager | Toggle Switches 16 Amp 2 Pole Standard Bat Handle Min Qty: 8 | 0 |
|
$14.6400 / $23.5900 | Buy Now |
Part Details for T7-211M1
T7-211M1 CAD Models
T7-211M1 Part Data Attributes
|
T7-211M1
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
T7-211M1
OTTO Engineering Inc
Toggle Switch, DPDT, Momentary, 16A, 28VDC, Quick Connect Terminal, Toggle Bat Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 28 deg | |
Actuator Finish | NICKEL | |
Actuator Length | 0.66 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE BAT | |
Additional Feature | STANDARD, SUBMERSIBLE | |
Body Breadth | 21.844 mm | |
Body Height | 20.828 mm | |
Body Length or Diameter | 27.94 mm | |
Bushing Length | 0.47 inch | |
Bushing Type | 15/32-32 | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.5HP@115VAC | |
Contact (AC) Max Rating I Load | 10A@115VAC | |
Contact (AC) Max Rating R Load | 16A@115VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@28VDC | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1050VRMS V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Plating | SILVER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.4 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |