Part Details for T70203500000G by Anytek Technology Corporation Ltd
Overview of T70203500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T70203500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T70203500000G-ND
|
DigiKey | TERM BLK 2P SIDE ENT 6.35MM PCB Min Qty: 4945 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5541 | Buy Now |
DISTI #
72331636
|
RS | T7 6.35 2P Green ,Logo , B/M P:3.8mm NL66 2-lock NL66 RoHS | Amphenol - Anytek T70203500000G RoHS: Compliant Min Qty: 4945 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 | RFQ |
DISTI #
ANYT70203500000G
|
Heilind Electronics | T7 6.35 2P GREEN LOGO - BM P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.5240 / $1.0970 | Buy Now | |
DISTI #
T70203500000G
|
TME | Connector: PCB terminal block, terminal, Plating: tinned, on PCBs Min Qty: 215 | 0 |
|
$0.6600 | RFQ |
DISTI #
ANYT70203500000G
|
Interstate Connecting Components | T7 6.35 2P GREEN LOGO - BM P | 0 |
|
Buy Now |