Part Details for T70423500000G by Amphenol Corporation
Overview of T70423500000G by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T70423500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T70423500000G
|
Avnet Americas | T704235000J0G-952 TB RISING CLAMP 180D - Bulk (Alt: T70423500000G) RoHS: Compliant Min Qty: 2030 Package Multiple: 70 Container: Bulk | 0 |
|
$0.8199 / $0.9747 | Buy Now |
DISTI #
649-T704235000J0G
|
Mouser Electronics | Fixed Terminal Blocks TB RISING CLAMP 180D | 0 |
|
$0.8760 / $0.8980 | Order Now |
DISTI #
T70423500000G
|
Avnet Americas | T704235000J0G-952 TB RISING CLAMP 180D - Bulk (Alt: T70423500000G) RoHS: Compliant Min Qty: 2030 Package Multiple: 70 Container: Bulk | 0 |
|
$0.8199 / $0.9747 | Buy Now |
DISTI #
T70423500000G
|
Avnet Abacus | Wire-To-Board Terminal Block, 9.52 mm, 4 Ways, 24 AWG, 10 AWG, Screw (Alt: T70423500000G) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 2 Weeks, 4 Days | Abacus - 2030 |
|
Buy Now | |
|
New Advantage Corporation | Terminal Block RoHS: Compliant Min Qty: 1 Package Multiple: 70 | 1610 |
|
$1.3800 / $1.4800 | Buy Now |
Part Details for T70423500000G
T70423500000G CAD Models
T70423500000G Part Data Attributes:
|
T70423500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
T70423500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 30 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; TUV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |