Part Details for T70523510000G by Anytek Technology Corporation Ltd
Overview of T70523510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T70523510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T70523510000G-ND
|
DigiKey | TERM BLOCK 5POS 35DEG 9.53MM PCB Min Qty: 2040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1549 | Buy Now |
DISTI #
72331645
|
RS | T7-9.52-5P Green , Contact Bright-Tin plated NL66 2-interlock ,MARK 45? | Amphenol - Anytek T70523510000G RoHS: Compliant Min Qty: 2040 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3700 | RFQ |
DISTI #
ANYT70523510000G
|
Heilind Electronics | T7-9.52-5P GREEN - CONTACT B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0500 / $2.2000 | Buy Now |
DISTI #
T70523510000G
|
TME | Connector: PCB terminal block, terminal, Plating: tinned, on PCBs Min Qty: 2040 | 0 |
|
$1.3200 | RFQ |
DISTI #
ANYT70523510000G
|
Interstate Connecting Components | T7-9.52-5P GREEN - CONTACT B | 0 |
|
Buy Now |