Part Details for T70BIW10 by Panduit Corp
Overview of T70BIW10 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T70BIW10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R3831
|
Newark | Surface Raceway/Pvc/ 72"x6.93"x1.77"/Wht, External Height - Metric:45Mm, External Width - Metric:103.4Mm, Length - Metric:3M, External Height - Imperial:1.77", External Width - Imperial:4.07", Length - Imperial:10.01Ft Rohs Compliant: Yes |Panduit T70BIW10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$7.7400 / $8.4700 | Buy Now |
DISTI #
24AC0746
|
Newark | T-70 Power Rated Multi-Channel Raceway B Rohs Compliant: Yes |Panduit T70BIW10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7400 / $8.4700 | Buy Now |
DISTI #
T70BIW10-ND
|
DigiKey | WIRE DUCT SOLID BASE SCREW 10' Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
53 In Stock |
|
$60.2717 / $68.0500 | Buy Now |
DISTI #
T70BIW10
|
Avnet Americas | Cable Accessories Power Rated Multi-Channel Raceway Base Polyvinyl Chloride Off White - Shrink Tubing that comes in 4ft sticks (Alt: T70BIW10) RoHS: Not Compliant Min Qty: 60 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1600 | Buy Now |
DISTI #
60R3831
|
Avnet Americas | Cable Accessories Power Rated Multi-Channel Raceway Base Polyvinyl Chloride Off White - Bulk (Alt: 60R3831) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 4 Weeks, 1 Days Container: Bulk | 32 Partner Stock |
|
$7.7400 / $8.4700 | Buy Now |
DISTI #
644-T70BIW10
|
Mouser Electronics | Wire Ducting & Raceways T-70 PWR Rated Multi-Chnl Raceway B RoHS: Compliant | 0 |
|
$6.3900 | Order Now |
DISTI #
PANT70BIW10
|
Heilind Electronics | T-70 Power Rated Raceway B Multi-Channel | Americas - 0 in Stock |
|
$5.1231 / $5.5500 | Buy Now |
|
Onlinecomponents.com | Surface Raceway Base ONLY - Off White - 10 FT Length RoHS: Compliant |
350 In Stock 2970 Factory Stock |
|
$6.1700 / $8.0500 | Buy Now |
DISTI #
51606578
|
Verical | Wiring Ducts Solid Wall Rectangular without Cover Polyvinyl Chloride Off White RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1610 | Americas - 350 |
|
$7.5428 / $10.4681 | Buy Now |
DISTI #
000000000001197795
|
Sager | Wire Ducting & Raceways T-70 PWR Rated Multi-Chnl Raceway B Min Qty: 60 | 0 |
|
$4.7000 / $5.3500 | Buy Now |
Part Details for T70BIW10
T70BIW10 CAD Models
T70BIW10 Part Data Attributes
|
T70BIW10
Panduit Corp
Buy Now
|
Compare Parts:
T70BIW10
Panduit Corp
|
Samacsys Manufacturer | Panduit |