Part Details for T70BIW8 by Panduit Corp
Overview of T70BIW8 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T70BIW8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B9437
|
Newark | T-70 Power Rated Multi-Channel Raceway B Rohs Compliant: Yes |Panduit T70BIW8 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$6.6300 / $10.1300 | Buy Now |
DISTI #
T70BIW8-ND
|
DigiKey | WIRE DUCT SOLID BASE SCREW 8' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$48.2174 / $54.4400 | Buy Now |
DISTI #
T70BIW8
|
Avnet Americas | Cable Accessories Power Rated Multi-Channel Raceway Base Polyvinyl Chloride Off White - Shrink Tubing that comes in 4ft sticks (Alt: T70BIW8) RoHS: Compliant Min Qty: 48 Package Multiple: 8 Container: Bulk | 0 |
|
$6.1600 | Buy Now |
DISTI #
644-T70BIW8
|
Mouser Electronics | Wire Ducting & Raceways T-70 Power Rated Multi-Chann RacewayB RoHS: Compliant | 0 |
|
$6.7200 / $7.3000 | Order Now |
DISTI #
70518808
|
RS | Raceway Base, 8 ft L, Pre-punched Mounting Hole, Off-White, T-70 Series. | Panduit T70BIW8 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Linear Foot | 48 |
|
$6.7300 / $7.4000 | Buy Now |
DISTI #
PANT70BIW8
|
Heilind Electronics | T-70 Power Rated Raceway B Multi-Channel | Americas - 0 in Stock |
|
$5.9231 / $6.4167 | Buy Now |
|
Onlinecomponents.com | Surface Raceway Base ONLY - Off White - 8 FT Length RoHS: Compliant |
32 In Stock 1032 Factory Stock |
|
$7.1100 / $11.3400 | Buy Now |
DISTI #
65210242
|
Verical | Wiring Ducts Solid Wall Rectangular without Cover Polyvinyl Chloride Off White RoHS: Compliant Min Qty: 8 Package Multiple: 8 Date Code: 2249 | Americas - 32 |
|
$9.6794 / $14.6134 | Buy Now |
DISTI #
000000000001197797
|
Sager | Wire Ducting & Raceways T-70 Power Rated Multi-Chann RacewayB Min Qty: 48 | 0 |
|
$4.7000 / $5.3500 | Buy Now |
DISTI #
PANT70BIW8
|
DB Roberts | T-70 Power Rated Raceway B Multi-Channel | 16 |
|
Buy Now |