Part Details for T70CIW8 by Panduit Corp
Overview of T70CIW8 by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T70CIW8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B9441
|
Newark | Replacement Cover, Pvc, Off White, Raceway/Duct Material:Pvc (Polyvinylchloride), Raceway/Duct Color:Off White, External Length:1.82M, External Width:2.76", External Height:0.36", Product Range:Pan-Way T-70 Series Rohs Compliant: Yes |Panduit T70CIW8 RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$3.7400 / $5.7100 | Buy Now |
DISTI #
T70CIW8-ND
|
DigiKey | COVER RACEWAY PWR OFF WHT8' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$24.5262 / $31.4600 | Buy Now |
DISTI #
T70CIW8
|
Avnet Americas | Cable Accessories Power Rated Raceway Cover Polyvinyl Chloride Off White - Shrink Tubing that comes in 4ft sticks (Alt: T70CIW8) RoHS: Compliant Min Qty: 96 Package Multiple: 8 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4700 | Buy Now |
DISTI #
644-T70CIW8-1
|
Mouser Electronics | Wire Ducting & Raceways 8' COVER OFF-WHITE RoHS: Compliant | 0 |
|
$3.4800 / $3.6900 | Order Now |
DISTI #
PANT70CIW8
|
Heilind Electronics | T-70 / TG70 / Twin-70 Power Rated Multi- | Americas - 0 in Stock |
|
$3.3385 / $3.6167 | Buy Now |
|
Onlinecomponents.com | T-70, TG-70, or Twin-70 raceway cover, 8 foot length. RoHS: Compliant |
188 In Stock |
|
$3.6000 / $6.0000 | Buy Now |
DISTI #
56490591
|
Verical | Wiring Ducts Solid Wall Rectangular with Cover Polyvinyl Chloride Off White RoHS: Compliant Min Qty: 16 Package Multiple: 8 Date Code: 2106 | Americas - 184 |
|
$4.6800 / $7.8000 | Buy Now |
DISTI #
T70CIW8
|
TTI | Wire Ducting & Raceways 8' COVER OFF-WHITE RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 96 Container: Stick | Americas - 0 |
|
$3.4700 / $3.6100 | Buy Now |
DISTI #
000000000001197807
|
Sager | Wire Ducting & Raceways 8' COVER OFF-WHITE Sold per foot Min Qty: 96 | 0 |
|
$2.6500 / $3.0100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 72 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for T70CIW8
T70CIW8 CAD Models
T70CIW8 Part Data Attributes
|
T70CIW8
Panduit Corp
Buy Now
|
Compare Parts:
T70CIW8
Panduit Corp
|
Samacsys Manufacturer | Panduit |