Part Details for T70DW10 by Panduit Corp
Overview of T70DW10 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T70DW10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C6314
|
Newark | T-70/Twin-70 Divider Wall 10Ft Rohs Compliant: Yes |Panduit T70DW10 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.6000 / $3.2500 | Buy Now |
DISTI #
T70DW10-ND
|
DigiKey | DIVIDER WALL RACEWAY T7010' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6 In Stock |
|
$27.4500 | Buy Now |
DISTI #
T70DW10
|
Avnet Americas | Cable Accessories Power Rated Multi-Channel Raceway Base Polyvinyl Chloride Gray - Shrink Tubing that comes in 4ft sticks (Alt: T70DW10) RoHS: Compliant Min Qty: 120 Package Multiple: 10 Container: Bulk | 0 |
|
$2.4200 | Buy Now |
DISTI #
644-T70DW10
|
Mouser Electronics | Wire Ducting & Raceways T-70 / Twin-70 Divider Wall 10ft RoHS: Compliant | 0 |
|
$2.5700 / $3.6600 | Order Now |
DISTI #
70518813
|
RS | T-70 / Twin-70 Divider Wall 10ft | Panduit T70DW10 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7100 / $2.8600 | RFQ |
DISTI #
PANT70DW10
|
Heilind Electronics | T-70 TWIN-70 DIVIDER WALL 10FT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | T-70/Twin70 raceway divider wall, 10 foot length. Snaps onto rails in T-70/Twin-70 raceway base to create separate channels. Must use wire retainers to ensure channel separation per UL/CSA. RoHS: Compliant |
30 In Stock 1200 Factory Stock |
|
$2.8400 / $4.2300 | Buy Now |
DISTI #
64959333
|
Verical | Solid Wall Rectangular Polyvinyl Chloride Gray Min Qty: 20 Package Multiple: 10 Date Code: 2233 | Americas - 30 |
|
$5.4746 | Buy Now |
DISTI #
T70DW10
|
Avnet Americas | Cable Accessories Power Rated Multi-Channel Raceway Base Polyvinyl Chloride Gray - Shrink Tubing that comes in 4ft sticks (Alt: T70DW10) RoHS: Compliant Min Qty: 120 Package Multiple: 10 Container: Bulk | 0 |
|
$2.4200 | Buy Now |
DISTI #
T70DW10
|
Avnet Americas | Cable Accessories Power Rated Multi-Channel Raceway Base Polyvinyl Chloride Gray - Shrink Tubing that comes in 4ft sticks (Alt: T70DW10) RoHS: Compliant Min Qty: 120 Package Multiple: 10 Container: Bulk | 0 |
|
$2.4200 | Buy Now |