Trigger Devices
T70RIA80
Description: Silicon Controlled Rectifier, 110A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, POWER MODULE-3

Overview of T70RIA80 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for T70RIA80 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T70RIA80 by Vishay Semiconductors

T70RIA80
Vishay Semiconductors
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
MODULE
Package Description
POWER MODULE-3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Configuration
SINGLE
DC Gate Trigger Current-Max
120 mA
JESD-30 Code
R-XUFM-X3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RMS On-state Current-Max
110 A
Repetitive Peak Off-state Voltage
800 V
Repetitive Peak Reverse Voltage
800 V
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
Want to compare parts?
  1. T70RIA80
    Vishay Semiconductors
    Silicon Controlled Rectifier, 110A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, POWER MODULE-3
    VS

Alternate Parts for T70RIA80

This table gives cross-reference parts and alternative options found for T70RIA80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T70RIA80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T70RIA80 Silicon Controlled Rectifier, 110A I(T)RMS, 70000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, ROHS COMPLIANT, D-55, T-MODULE-3 Vishay Intertechnologies T70RIA80 vs T70RIA80
Part Number Description Manufacturer Compare
T70RIA80 Silicon Controlled Rectifier, 110A I(T)RMS, 70000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, ROHS COMPLIANT, D-55, T-MODULE-3 Vishay Intertechnologies T70RIA80 vs T70RIA80

Related Parts for T70RIA80

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T70RIA80 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T70RIA80 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of T70RIA80 would you like to use for your alert(s)?
  • Please alert me when T70RIA80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T70RIA80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T70RIA80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T70RIA80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T70RIA80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T70RIA80 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: