Part Details for T71123510000G by Anytek Technology Corporation Ltd
Overview of T71123510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T71123510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T71123510000G-ND
|
DigiKey | TERM BLK 11POS 35DEG 9.53MM PCB Min Qty: 2016 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4619 | Buy Now |
DISTI #
72331663
|
RS | T7-9.52-11P Green , Contact Bright-Tin plated NL66 2-interlock ,MARK 45? | Amphenol - Anytek T71123510000G RoHS: Compliant Min Qty: 2016 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0200 | RFQ |
DISTI #
ANYT71123510000G
|
Heilind Electronics | T7-9.52-11P GREEN - CONTACT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3300 / $6.3800 | Buy Now |
DISTI #
T71123510000G
|
TME | Connector: PCB terminal block, terminal, Plating: tinned, on PCBs Min Qty: 2016 | 0 |
|
$2.9100 | RFQ |
DISTI #
ANYT71123510000G
|
Interstate Connecting Components | T7-9.52-11P GREEN - CONTACT | 0 |
|
Buy Now |