Part Details for T71203500000G by Anytek Technology Corporation Ltd
Overview of T71203500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T71203500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T71203500000G-ND
|
DigiKey | TERM BLK 12P SIDE ENT 6.35MM PCB Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3673 | Buy Now |
DISTI #
72331664
|
RS | T7 6.35 12P Green ,Logo , B/M P:3.8mm NL66 2-lock NL66 RoHS | Amphenol - Anytek T71203500000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9100 | RFQ |
DISTI #
ANYT71203500000G
|
Heilind Electronics | T7 6.35 12P GREEN LOGO - BM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2400 / $6.1300 | Buy Now |
DISTI #
T71203500000G
|
TME | Connector: PCB terminal block, terminal, Plating: tinned, on PCBs Min Qty: 40 | 0 |
|
$2.8000 | RFQ |
DISTI #
ANYT71203500000G
|
Interstate Connecting Components | T7 6.35 12P GREEN LOGO - BM | 0 |
|
Buy Now |