Part Details for T71223500000G by Anytek Technology Corporation Ltd
Overview of T71223500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T71223500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T71223500000G-ND
|
DigiKey | TERM BLK 12P SIDE ENT 9.53MM PCB Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6011 | Buy Now |
DISTI #
72331665
|
RS | T7 9.52 12P Green RoHS , slot type B/M NL66 2-LOCK 180? ,LOGO | Amphenol - Anytek T71223500000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2000 | RFQ |
DISTI #
ANYT71223500000G
|
Heilind Electronics | T7 9.52 12P GREEN ROHS - SLOT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.4600 / $6.7400 | Buy Now | |
DISTI #
T71223500000G
|
TME | Connector: PCB terminal block, terminal, angled, Plating: tinned Min Qty: 20 | 0 |
|
$3.0800 | RFQ |
DISTI #
ANYT71223500000G
|
Interstate Connecting Components | T7 9.52 12P GREEN ROHS - SLOT | 0 |
|
Buy Now |