There are no models available for this part yet.
Overview of T71303500000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T71303500000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T71303500000G-ND
|
DigiKey | TERM BLK 13P SIDE ENT 6.35MM PCB Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5551 | Buy Now | |
DISTI #
72331667
|
RS | T7 6.35 13P Green ,Logo , B/M P:3.8mm NL66 2-lock NL66 RoHS | Amphenol - Anytek T71303500000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1300 | RFQ | |
DISTI #
ANYT71303500000G
|
Heilind Electronics | T7 6.35 13P GREEN LOGO - BM | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4200 / $6.6200 | Buy Now | ||
DISTI #
T71303500000G
|
TME | PCB terminal block, on PCBs, THT,screw terminal, 0.75÷1.5mm2 Min Qty: 40 | 0 |
|
$3.0200 | RFQ | |
DISTI #
ANYT71303500000G
|
Interstate Connecting Components | T7 6.35 13P GREEN LOGO - BM | 0 |
|
Buy Now |