Part Details for T71303510000G by Anytek Technology Corporation Ltd
Overview of T71303510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T71303510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T71303510000G-ND
|
DigiKey | TERM BLK 13POS 35DEG 6.35MM PCB Min Qty: 2016 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6798 | Buy Now |
DISTI #
ANYT71303510000G
|
Heilind Electronics | T7-6.35-13P GREENRAL6018T - | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5300 / $6.9400 | Buy Now |
DISTI #
T71303510000G
|
TME | PCB terminal block, on PCBs, THT,screw terminal, 0.75÷1.5mm2 Min Qty: 2016 | 0 |
|
$3.1700 | RFQ |
DISTI #
ANYT71303510000G
|
Interstate Connecting Components | T7-6.35-13P GREENRAL6018T - | 0 |
|
Buy Now |