Part Details for T71L5D164-12 by TE Connectivity
Overview of T71L5D164-12 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T71L5D164-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 12VDC 5DCA/10ACA SPDT (( 22mm 16mm 16.4mm)) Through Hole RoHS: Compliant |
42 In Stock |
|
$18.4500 / $61.0800 | Buy Now |
DISTI #
51679727
|
Verical | T71L5D164-12 Min Qty: 2 Package Multiple: 2 Date Code: 1312 | Americas - 42 |
|
$22.7497 / $76.6374 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
Buy Now | |
|
Master Electronics | Power Relay 12VDC 5DCA/10ACA SPDT (( 22mm 16mm 16.4mm)) Through Hole RoHS: Compliant |
42 In Stock |
|
$18.4500 / $61.0800 | Buy Now |