T73XW104KT20
Description: Trimmer, Cermet, 0.5W, 100000ohm, 223.6V, 10% +/-Tol, 100ppm/Cel, 2619,

Overview of T73XW104KT20 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for T73XW104KT20 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 70M7174
Newark T73 Xw 100K 10% Tu E3 /Tube |Vishay T73XW104KT20 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.6950
  • 2,500 $0.6410
$0.6410 / $0.6950 Buy Now
DISTI # T73XW104KT20
Avnet Americas T73 XW 100K 10% TU e3 - Rail/Tube (Alt: T73XW104KT20) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Tube 0
  • 1,000 $0.6401
  • 2,000 $0.6311
  • 3,000 $0.6106
  • 5,000 $0.5972
  • 10,000 $0.5798
  • 50,000 $0.5696
  • 100,000 $0.5537
$0.5537 / $0.6401 Buy Now
DISTI # 72-T70XW-100K
Mouser Electronics Trimmer Resistors - Through Hole 1/4"SQ H/ADJ 100K RoHS: Compliant 971
  • 1 $1.5600
  • 10 $1.3800
  • 100 $1.1500
  • 500 $0.9160
  • 1,000 $0.8340
  • 2,500 $0.7550
  • 10,000 $0.6640
$0.6640 / $1.5600 Buy Now

CAD Models for T73XW104KT20 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T73XW104KT20 by Vishay Intertechnologies

T73XW104KT20
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Additional Feature
STANDARD: IEC60393-1
Construction
Trimmer
Ganging Number
1
Lead Diameter
0.46 mm
Lead Length
5.46 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
7 mm
Package Length
6.6 mm
Package Style
PCB Mount
Package Width
4.87 mm
Packing Method
Tube
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
CECC41000
Resistance
100000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
240 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Silver (Sn97Ag3)
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
223.6 V
Want to compare parts?
  1. T73XW104KT20
    Vishay Intertechnologies
    Trimmer, Cermet, 0.5W, 100000ohm, 223.6V, 10% +/-Tol, 100ppm/Cel, 2619,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T73XW104KT20 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T73XW104KT20 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of T73XW104KT20 would you like to use for your alert(s)?
  • Please alert me when T73XW104KT20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T73XW104KT20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T73XW104KT20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T73XW104KT20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T73XW104KT20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T73XW104KT20 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: