Part Details for T73XW202KT20 by Vishay Intertechnologies
Overview of T73XW202KT20 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T73XW202KT20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M7178
|
Newark | T73 Xw 2K 10% Tu E3 /Tube |Vishay T73XW202KT20 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6410 / $0.6950 | Buy Now |
DISTI #
T73XW202KT20
|
Avnet Americas | T73 XW 2K 10% TU e3 - Rail/Tube (Alt: T73XW202KT20) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.5537 / $0.6401 | Buy Now |
DISTI #
72-T70XW-2K
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4"SQ H/ADJ 2K RoHS: Compliant | 990 |
|
$0.6640 / $1.5600 | Buy Now |
Part Details for T73XW202KT20
T73XW202KT20 CAD Models
T73XW202KT20 Part Data Attributes
|
T73XW202KT20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T73XW202KT20
Vishay Intertechnologies
Trimmer, Cermet, 0.5W, 2000ohm, 31.6V, 10% +/-Tol, 100ppm/Cel, 2619,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Additional Feature | STANDARD: IEC60393-1 | |
Construction | Trimmer | |
Ganging Number | 1 | |
Lead Diameter | 0.46 mm | |
Lead Length | 5.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7 mm | |
Package Length | 6.6 mm | |
Package Style | PCB Mount | |
Package Width | 4.87 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn97Ag3) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 31.6 V |
Alternate Parts for T73XW202KT20
This table gives cross-reference parts and alternative options found for T73XW202KT20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T73XW202KT20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T73XW202KT20 | RES,TAPPED,CERMET,2K OHMS,31.6WVDC,10% +/-TOL,-100,100PPM TC,2619 CASE | Vishay Sfernice | T73XW202KT20 vs T73XW202KT20 |