Part Details for T74LS20B1 by STMicroelectronics
Overview of T74LS20B1 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Healthcare
Automotive
Price & Stock for T74LS20B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Dual 4-Input NAND, LS-TTL, 14 Pin, Plastic, DIP | 15 |
|
Buy Now |
Part Details for T74LS20B1
T74LS20B1 CAD Models
T74LS20B1 Part Data Attributes
|
T74LS20B1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T74LS20B1
STMicroelectronics
LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 2.2 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for T74LS20B1
This table gives cross-reference parts and alternative options found for T74LS20B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T74LS20B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74LS20J | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, | Goldstar Electron Co Ltd | T74LS20B1 vs GD74LS20J |
HD74LS20P | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14, DP-14 | Hitachi Ltd | T74LS20B1 vs HD74LS20P |
74LS20N | LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Philips Semiconductors | T74LS20B1 vs 74LS20N |
JM38510/30007BCA | LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Philips Semiconductors | T74LS20B1 vs JM38510/30007BCA |
M38510/30007SCA | Dual 4-Input Positive-NAND Gates 14-CDIP -55 to 125 | Texas Instruments | T74LS20B1 vs M38510/30007SCA |
JM38510/30007BCC | LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Philips Semiconductors | T74LS20B1 vs JM38510/30007BCC |
JM38510/30007BCA | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14 | National Semiconductor Corporation | T74LS20B1 vs JM38510/30007BCA |
GD74LS20 | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | T74LS20B1 vs GD74LS20 |
54LS20J | LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | T74LS20B1 vs 54LS20J |
SN74LS20JS | LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | T74LS20B1 vs SN74LS20JS |