There are no models available for this part yet.
Overview of T75S1D112-05 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for T75S1D112-05 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Electromechanical Power Relay RoHS: Compliant |
127 In Stock |
|
$3.5900 / $12.0600 | Buy Now | ||
DISTI #
51572041
|
Verical | Power Relay 5VDC 8A SPST-NO(28.6x10x15)mm THT Min Qty: 20 Package Multiple: 20 Date Code: 1135 | Americas - 120 |
|
$12.7790 / $15.6780 | Buy Now | |
DISTI #
000000000002453470
|
Sager | General Purpose Relays 10 AMP 5VDC SPST-NO 1 FORM A | 0 |
|
Buy Now | ||
Master Electronics | Electromechanical Power Relay RoHS: Compliant |
127 In Stock |
|
$3.5900 / $12.0600 | Buy Now |
CAD Models for T75S1D112-05 by TE Connectivity
Part Data Attributes for T75S1D112-05 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Body Breadth
|
10 mm
|
Body Height
|
15 mm
|
Body Length or Diameter
|
28.6 mm
|
Coil Current(DC)-Max
|
0.046 A
|
Coil Operate Voltage(DC)
|
3.6 V
|
Coil Power
|
230 mW
|
Coil Release Voltage(DC)
|
0.5 V
|
Coil Resistance
|
118 Ω
|
Coil Voltage(DC)-Max
|
5 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
10A@380VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact Voltage(AC)-Max
|
380 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
50000 Cycle(s)
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT MOUNT
|
Operate Time
|
6 ms
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
28.6mm x 10mm x 15mm
|
Reference Standard
|
CSA; UL; VDE
|
Relay Action
|
MOMENTARY
|
Relay Function
|
SPST
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
2.5 ms
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|
Alternate Parts for T75S1D112-05
This table gives cross-reference parts and alternative options found for T75S1D112-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T75S1D112-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-1416200-4 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.042A (COIL), 5VDC (COIL), 212mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | T75S1D112-05 vs 5-1416200-4 |
1393222-4 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.042A (Coil), 5VDC (Coil), 212mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | T75S1D112-05 vs 1393222-4 |
V23061A1002A402 | Power/Signal Relay, SPST, Momentary, 0.044A (Coil), 5VDC (Coil), 220mW (Coil), 8A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TE Connectivity | T75S1D112-05 vs V23061A1002A402 |