-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.019A (COIL), 24VDC (COIL), 450mW (COIL), 10A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB369-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 24V Min Qty: 1 Lead time: 21 Weeks Container: Tray |
9965 In Stock |
|
$1.8772 / $3.3400 | Buy Now |
DISTI #
655-T77S1D10-24
|
Mouser Electronics | General Purpose Relays SPST-NO 10A 24VDC RoHS: Compliant | 2632 |
|
$1.8700 / $3.3300 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 10A SPST-NO(18.2x10.2x14.7)mm THT RoHS: Compliant |
1673 In Stock |
|
$1.5300 / $1.6600 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 200 |
|
$1.1212 / $2.4024 | Buy Now |
|
Bristol Electronics | 1770 |
|
RFQ | ||
|
Quest Components | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.019A (COIL), 24VDC (COIL), 450MW (COIL), 10A (CONTACT), 30VDC (CONTACT), DC INPUT, AC/DC OUTPUT, THROUGH HOLE-S | 1416 |
|
$1.0725 / $3.9000 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.019A (COIL), 24VDC (COIL), 450MW (COIL), 10A (CONTACT), 30VDC (CONTACT), DC INPUT, AC/DC OUTPUT, THROUGH HOLE-S | 160 |
|
$1.3650 / $3.9000 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.019A (COIL), 24VDC (COIL), 450MW (COIL), 10A (CONTACT), 30VDC (CONTACT), DC INPUT, AC/DC OUTPUT, THROUGH HOLE-S | 160 |
|
$1.5015 / $3.2175 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.019A (COIL), 24VDC (COIL), 450MW (COIL), 10A (CONTACT), 30VDC (CONTACT), DC INPUT, AC/DC OUTPUT, THROUGH HOLE-S | 9 |
|
$3.1874 / $4.3464 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T77S1D10-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T77S1D10-24
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.019A (COIL), 24VDC (COIL), 450mW (COIL), 10A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.2 mm | |
Body Height | 14.7 mm | |
Body Length or Diameter | 18.2 mm | |
Coil Current(DC)-Max | 0.019 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 450 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 1280 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | TRAY | |
Physical Dimension | 18.2mm x 10mm x 14.7mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | IMMERSION CLEANABLE CASE | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 9 g |