Part Details for T7CV5D-48 by TE Connectivity
Overview of T7CV5D-48 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T7CV5D-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T7CV5D-48-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 12A 48V Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Electromechanical Relay 48VDC 4.5KOhm 10A SPDT (20.2x16.5x20.2)mm THT Power Relay RoHS: Compliant |
1063 In Stock |
|
$0 | Buy Now |
Part Details for T7CV5D-48
T7CV5D-48 CAD Models
T7CV5D-48 Part Data Attributes:
|
T7CV5D-48
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T7CV5D-48
TE Connectivity
Power/Signal Relay, SPDT, Momentary, 0.011A (Coil), 48VDC (Coil), 510mW (Coil), 12A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body Breadth | 16.5 mm | |
Body Height | 20.6 mm | |
Body Length or Diameter | 20.3 mm | |
Coil Current(DC)-Max | 0.011 A | |
Coil Operate Voltage(DC) | 36 V | |
Coil Power | 510 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 4500 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 12A@120VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact (DC) Max Rating R Load | 12A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 20.3mm x 16.5mm x 20.6mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | FLUX FREE SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |