T7NS1D1-24
Description: Power/Signal Relay, SPST, Momentary, 0.015A (Coil), 24VDC (Coil), 360mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount

Overview of T7NS1D1-24 by TE Connectivity / Elcon Power Connectors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T7NS1D1-24 by TE Connectivity / Elcon Power Connectors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T7NS1D1-24 by TE Connectivity / Elcon Power Connectors

T7NS1D1-24
TE Connectivity / Elcon Power Connectors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TYCO ELECTRONICS ELCON
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.41.00.20
Body Breadth
16 mm
Body Height
16.4 mm
Body Length or Diameter
22 mm
Coil Current(DC)-Max
0.015 A
Coil Operate Voltage(DC)
16.8 V
Coil Power
360 mW
Coil Release Voltage(DC)
1.2 V
Coil Resistance
1600 Ω
Coil Voltage(DC)-Max
24 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
10A@240VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@28VDC
Contact Voltage(AC)-Max
240 V
Contact Voltage(DC)-Max
28 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT MOUNT
Operate Time
10 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
22mm X 16mm X 16.4mm
Reference Standard
CSA; UL
Relay Action
MOMENTARY
Relay Function
SPST
Relay Type
POWER/SIGNAL RELAY
Release Time
5 ms
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. T7NS1D1-24
    TE Connectivity / Elcon Power Connectors
    Power/Signal Relay, SPST, Momentary, 0.015A (Coil), 24VDC (Coil), 360mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
    VS

Related Parts for T7NS1D1-24

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T7NS1D1-24 by TE Connectivity / Elcon Power Connectors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T7NS1D1-24 by TE Connectivity / Elcon Power Connectors

Select Manufacturer
Which Manufacturer of T7NS1D1-24 would you like to use for your alert(s)?
  • Please alert me when T7NS1D1-24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T7NS1D1-24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T7NS1D1-24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T7NS1D1-24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T7NS1D1-24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T7NS1D1-24 by TE Connectivity / Elcon Power Connectors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: