Part Details for T7NS1D1-48 by TE Connectivity
Overview of T7NS1D1-48 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for T7NS1D1-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-T7NS1D1-48-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 48V Min Qty: 45 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
587 In Stock |
|
$1.5800 / $1.6500 | Buy Now |
DISTI #
T7NS1D1-48-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 48V Min Qty: 45 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Electromechanical Relay 48VDC 6.4KOhm 35A SPST-NO (22.5x16.5x16.9)mm THT Power Relay RoHS: Compliant |
587 Partner Stock |
|
$1.3000 / $3.3500 | Buy Now |
DISTI #
TE Connectivity T7NS1D1-48
|
PEI Genesis | Power/Signal Relay, SPST, Mo | 587 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 48VDC 6.4KOhm 35A SPST-NO (22.5x16.5x16.9)mm THT Power Relay RoHS: Compliant |
587 Partner Stock |
|
$1.3000 / $3.3500 | Buy Now |
Part Details for T7NS1D1-48
T7NS1D1-48 CAD Models
T7NS1D1-48 Part Data Attributes
|
T7NS1D1-48
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T7NS1D1-48
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.008A (COIL), 48VDC (COIL), 360mW (COIL), 10A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 16 mm | |
Body Height | 16.4 mm | |
Body Length or Diameter | 22 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 33.6 V | |
Coil Power | 360 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 6400 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 22mm X 16mm X 16.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |