Part Details for T7NS5D4-06005 by TE Connectivity
Overview of T7NS5D4-06005 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T7NS5D4-06005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23820863
|
Verical | Power Relay 6VDC 10A SPDT(22.5mm 16.5mm 16.9mm) THT Min Qty: 41 Package Multiple: 1 | Americas - 613 |
|
$1.4400 / $1.5600 | Buy Now |
DISTI #
TE Connectivity T7NS5D4-06005
|
PEI Genesis | GENERAL PURPOSE RELAY | 0 |
|
Buy Now |