Part Details for T8-CJ1112 by OTTO Engineering Inc
Overview of T8-CJ1112 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T8-CJ1112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-T8-CJ1112
|
Mouser Electronics | Multi-Directional Switches Castle Press Fit Standard Black RoHS: Compliant | 0 |
|
$119.8700 / $149.3000 | Order Now |
DISTI #
000000000003490192
|
Sager | Multi-Directional Switches Castle Press Fit Standard Black Min Qty: 2 | 0 |
|
$95.4500 / $143.6200 | Buy Now |
Part Details for T8-CJ1112
T8-CJ1112 CAD Models
T8-CJ1112 Part Data Attributes:
|
T8-CJ1112
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
T8-CJ1112
OTTO Engineering Inc
SPECIAL SWITCH-
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Height | 17.78 mm | |
Body Length or Diameter | 12.7 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | IP64 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP8T | |
Switch Type | MULTIDIRECTION SWITCH-8 POS | |
Termination Type | QUICK CONNECT |