Part Details for T820129004DH by Powerex Power Semiconductors
Overview of T820129004DH by Powerex Power Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Smart Cities
Electronic Manufacturing
Part Details for T820129004DH
T820129004DH CAD Models
T820129004DH Part Data Attributes
|
T820129004DH
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
T820129004DH
Powerex Power Semiconductors
Silicon Controlled Rectifier, 1410A I(T)RMS, 900000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, T82, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Package Description | DISK BUTTON, O-CEDB-N2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Circuit Commutated Turn-off Time-Nom | 200 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 300 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
JESD-30 Code | O-CEDB-N2 | |
Leakage Current-Max | 35 mA | |
Non-Repetitive Pk On-state Cur | 15000 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 900000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1410 A | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |