Part Details for T8204 by Electro Switch Corporation
Overview of T8204 by Electro Switch Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Healthcare
Price & Stock for T8204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T8204-ND
|
DigiKey | SWITCH TOGGLE DPDT 500MA 125V Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8800 | Buy Now |
DISTI #
690-T8204
|
Mouser Electronics | Toggle Switches 1A 6VDC ON-NONE-(ON) 2 Circ 3 Pos RoHS: Compliant | 0 |
|
$7.3600 / $8.8700 | Order Now |
|
Master Electronics | Switch Toggle ON OFF (ON) DPDT Flat Lever PC Pins 1A 125VAC 28VDC PC Mount RoHS: Compliant |
11 In Stock |
|
$3.3300 / $7.4100 | Buy Now |
Part Details for T8204
T8204 CAD Models
T8204 Part Data Attributes
|
T8204
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
T8204
Electro Switch Corporation
Toggle Switch, DP3T, On-off-(on), Momentary, 0.5A, 28VDC, 2 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Color | RED | |
Actuator Length | 0.5 inch | |
Actuator Material | NYLON | |
Actuator Type | TOGGLE | |
Body Breadth | 6.858 mm | |
Body Height | 15.24 mm | |
Body Length or Diameter | 9.906 mm | |
Contact (AC) Max Rating R Load | 0.5A@125VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@28VDC | |
Contact Function | ON-OFF-(ON) | |
Contact Resistance | 0.025 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 2 | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DP3T | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER |