T8207
Description: Toggle Switch, DP3T, (on)-off-(on), Momentary, 0.5A, 28VDC, 2 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle

Overview of T8207 by Electro Switch Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Healthcare

Price & Stock for T8207 by Electro Switch Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # T8207-ND
DigiKey SWITCH TOGGLE DPDT 500MA 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $8.8800
$8.8800 Buy Now
DISTI # 690-T8207
Mouser Electronics Toggle Switches 1A 6VDC (ON)NONE(ON) 2 Circ 3 Pos RoHS: Compliant 8
  • 1 $9.0600
  • 10 $8.4200
  • 25 $8.2400
  • 100 $7.9300
  • 250 $7.6200
  • 500 $7.1500
  • 1,000 $7.0000
$7.0000 / $9.0600 Buy Now

CAD Models for T8207 by Electro Switch Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T8207 by Electro Switch Corporation

T8207
Electro Switch Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ELECTRO SWITCH CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Color
RED
Actuator Length
0.5 inch
Actuator Material
NYLON
Actuator Type
TOGGLE
Body Breadth
6.858 mm
Body Height
15.24 mm
Body Length or Diameter
9.906 mm
Contact (AC) Max Rating R Load
0.5A@125VAC
Contact Current(AC)-Max
0.5 A
Contact Current(DC)-Max
0.5 A
Contact (DC) Max Rating R Load
0.5A@28VDC
Contact Function
(ON)-OFF-(ON)
Contact Resistance
0.025 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1000VRMS V
Electrical Life
100000 Cycle(s)
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
PCB Hole Count
2
Solderability
WAVE
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
DP3T
Switch Type
TOGGLE SWITCH
Terminal Length
0.13 inch
Termination Type
SOLDER
Want to compare parts?
  1. T8207
    Electro Switch Corporation
    Toggle Switch, DP3T, (on)-off-(on), Momentary, 0.5A, 28VDC, 2 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle
    VS

Related Parts for T8207

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T8207 by Electro Switch Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T8207 by Electro Switch Corporation

Select Manufacturer
Which Manufacturer of T8207 would you like to use for your alert(s)?
  • Please alert me when T8207 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T8207 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T8207 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T8207 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T8207.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T8207 by Electro Switch Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: