-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8A Snubberless™ Triacs in D2PAK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8500ITJ#PBF | Analog Devices | 48-Ch LED PWM Gen w/ 12-B Reso | |
LT8500ITJ#TRPBF | Analog Devices | 48-Ch LED PWM Gen w/ 12-B Reso | |
LT8500ETJ#PBF | Analog Devices | 48-Ch LED PWM Gen w/ 12-B Reso |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AC4789
|
Newark | Thyristor |Stmicroelectronics T850-6G-TR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
T850-6G-TR-ND
|
DigiKey | TRIAC ALTERNISTOR 600V 8A D2PAK Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4039 / $0.4446 | Buy Now |
DISTI #
T850-6G-TR
|
Avnet Americas | 8A TRIAC for Surface Mount Design - Tape and Reel (Alt: T850-6G-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3555 / $0.3756 | Buy Now |
DISTI #
511-T850-6G-TR
|
Mouser Electronics | Triacs 8A Snubberless Triacs in D2PAK RoHS: Compliant | 0 |
|
$0.4030 / $0.4440 | Order Now |
|
STMicroelectronics | 8A Snubberless™, Triacs in D2PAK RoHS: Compliant Min Qty: 1 | 0 |
|
$0.5700 / $1.0400 | Buy Now |
|
Future Electronics | T850 Series 600 V 8 A Surface Mount Snubberless Triac - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.3750 / $0.4050 | Buy Now |
|
Future Electronics | T850 Series 600 V 8 A Surface Mount Snubberless Triac - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.3750 / $0.4050 | Buy Now |
|
Future Electronics | T850 Series 600 V 8 A Surface Mount Snubberless Triac - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.3750 / $0.4050 | Buy Now |
DISTI #
T850-6G-TR
|
TME | Triac, 600V, 8A, D2PAK, Igt: 50mA, Ifsm: 80A Min Qty: 1 | 0 |
|
$0.3720 / $0.9440 | RFQ |
DISTI #
T850-6G-TR
|
Avnet Silica | 8A TRIAC for Surface Mount Design (Alt: T850-6G-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T850-6G-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T850-6G-TR
STMicroelectronics
8A Snubberless™ Triacs in D2PAK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2017-02-10 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |