Part Details for T880N16TOF by Infineon Technologies AG
Overview of T880N16TOF by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Motor control systems
Price & Stock for T880N16TOF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-T880N16TOF
|
Mouser Electronics | SCRs PCT 1600V 880A RoHS: Compliant | 0 |
|
$148.2900 / $163.9100 | Order Now |
Part Details for T880N16TOF
T880N16TOF CAD Models
T880N16TOF Part Data Attributes
|
T880N16TOF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
T880N16TOF
Infineon Technologies AG
Silicon Controlled Rectifier, 2020A I(T)RMS, 880000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DISK BUTTON, O-XXDB-X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Infineon | |
Circuit Commutated Turn-off Time-Nom | 250 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 250 mA | |
DC Gate Trigger Voltage-Max | 2.2 V | |
Holding Current-Max | 300 mA | |
JESD-30 Code | O-XXDB-X3 | |
Leakage Current-Max | 100 mA | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 17500 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 880000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 2020 A | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |