Part Details for T9-CL2-21 by OTTO Engineering Inc
Overview of T9-CL2-21 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T9-CL2-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-T9-CL2-21
|
Mouser Electronics | Toggle Switches Low-Level 2 Pole 20A 15/32in Threaded RoHS: Compliant | 41 |
|
$39.4100 / $50.6600 | Buy Now |
|
Onlinecomponents.com | T9 Toggle Switch RoHS: Compliant | 0 |
|
$29.4600 / $46.7400 | Buy Now |
DISTI #
000000000003793760
|
Sager | Toggle Switches Low-Level 2 Pole 20A 15/32in Threaded Min Qty: 5 | 0 |
|
$28.7300 / $45.7800 | Buy Now |
Part Details for T9-CL2-21
T9-CL2-21 CAD Models
T9-CL2-21 Part Data Attributes
|
T9-CL2-21
OTTO Engineering Inc
Buy Now
|
Compare Parts:
T9-CL2-21
OTTO Engineering Inc
|
Samacsys Manufacturer | OTTO |