Part Details for T9-CL2-21A by OTTO Engineering Inc
Overview of T9-CL2-21A by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2815T1S-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -21A 11Mohm HWSON-8 | |
RJK6015DPM-00#T1 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 21A 360Mohm To-3Pfm | |
RJK6015DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 21A 360Mohm To-3P |
Price & Stock for T9-CL2-21A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-T9-CL2-21A
|
Mouser Electronics | Toggle Switches Low-Level 2 Pole 20A 15/32in Threaded RoHS: Compliant | 0 |
|
$86.1700 / $89.6900 | Order Now |
|
Onlinecomponents.com | T9 Toggle Switch RoHS: Compliant | 0 |
|
$62.7000 / $95.4100 | Buy Now |
DISTI #
000000000003490224
|
Sager | Toggle Switches Low-Level 2 Pole 20A 15/32in Threaded Min Qty: 3 | 0 |
|
$62.8300 / $100.0900 | Buy Now |
Part Details for T9-CL2-21A
T9-CL2-21A CAD Models
T9-CL2-21A Part Data Attributes
|
T9-CL2-21A
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
T9-CL2-21A
OTTO Engineering Inc
Toggle Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) |