Part Details for T9-CL2-27 by OTTO Engineering Inc
Overview of T9-CL2-27 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T9-CL2-27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-T9-CL2-27
|
Mouser Electronics | Toggle Switches Low-Level 2 Pole 20A 15/32in Threaded RoHS: Compliant | 0 |
|
$39.4100 / $43.9700 | Order Now |
DISTI #
000000000003793762
|
Sager | Toggle Switches Low-Level 2 Pole 20A 15/32in Threaded Min Qty: 5 | 0 |
|
$28.7300 / $45.7800 | Buy Now |
Part Details for T9-CL2-27
T9-CL2-27 CAD Models
T9-CL2-27 Part Data Attributes
|
T9-CL2-27
OTTO Engineering Inc
Buy Now
|
Compare Parts:
T9-CL2-27
OTTO Engineering Inc
|
Samacsys Manufacturer | OTTO |