Part Details for T9-MS1-21 by OTTO Engineering Inc
Overview of T9-MS1-21 by OTTO Engineering Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T9-MS1-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-T9-MS1-21
|
Mouser Electronics | Toggle Switches Standard 1 Pole 20A 15/32in Threaded RoHS: Compliant | 2 |
|
$28.0100 / $38.6400 | Buy Now |
DISTI #
OTTT9-MS1-21
|
Heilind Electronics | Americas - 93 in Stock |
|
$27.6721 / $35.5264 | Buy Now | |
DISTI #
OTTT9-MS1-21
|
Interstate Connecting Components | 31 |
|
$27.6721 / $35.5264 | Buy Now | |
DISTI #
000000000002415313
|
Sager | Toggle Switches Standard 1 Pole 20A 15/32in Threaded Min Qty: 6 | 0 |
|
$20.4500 / $34.9100 | Buy Now |
Part Details for T9-MS1-21
T9-MS1-21 CAD Models
T9-MS1-21 Part Data Attributes
|
T9-MS1-21
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
T9-MS1-21
OTTO Engineering Inc
Toggle Switch, On-off-on, Screw Terminal, Toggle Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | OTTO | |
Actuator Angle | 33 deg | |
Actuator Length | 0.69 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | TOGGLE | |
Body Breadth | 16.129 mm | |
Body Height | 29.972 mm | |
Body Length or Diameter | 32.258 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Length | 0.47 inch | |
Contact Function | ON-OFF-ON | |
Electrical Life | 20000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -65 °C | |
Surface Mount | NO | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |