T9-MS1-25
OTTO Engineering Inc
Description: Toggle Switch, (off)-on, Momentary, Screw Terminal, Toggle Actuator, Panel Mount

Overview of T9-MS1-25 by OTTO Engineering Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for T9-MS1-25 by OTTO Engineering Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 999-T9-MS1-25
Mouser Electronics Toggle Switches Standard 1 Pole 20A 15/32in Threaded RoHS: Compliant 8
  • 1 $37.7800
  • 10 $34.3900
  • 25 $32.7900
  • 50 $30.5900
  • 100 $29.3900
  • 250 $27.3900
$27.3900 / $37.7800 Buy Now
Onlinecomponents.com T9 Toggle Switch RoHS: Compliant 0
  • 1 $34.8500
  • 5 $32.5400
  • 25 $30.0400
  • 50 $27.1100
  • 100 $22.9100
  • 250 $22.2700
  • 500 $20.5100
$20.5100 / $34.8500 Buy Now
DISTI # 000000000002415324
Sager Toggle Switches Standard 1 Pole 20A 15/32in Threaded Min Qty: 6 0
  • 6 $34.1400
  • 13 $30.4600
  • 53 $26.7100
  • 121 $22.9200
  • 303 $22.3000
  • 649 $20.0000
$20.0000 / $34.1400 Buy Now

CAD Models for T9-MS1-25 by OTTO Engineering Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T9-MS1-25 by OTTO Engineering Inc

T9-MS1-25
OTTO Engineering Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
OTTO ENGINEERING INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.40
Samacsys Manufacturer
OTTO
Actuator Angle
33 deg
Actuator Length
0.69 inch
Actuator Material
STAINLESS STEEL
Actuator Type
TOGGLE
Body Breadth
16.129 mm
Body Height
29.972 mm
Body Length or Diameter
32.258 mm
Bushing Diameter
0.469 inch
Bushing Length
0.47 inch
Contact Function
(OFF)-ON
Electrical Life
20000 Cycle(s)
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
71 °C
Operating Temperature-Min
-65 °C
Surface Mount
NO
Switch Action
MOMENTARY
Switch Type
TOGGLE SWITCH
Termination Type
SCREW
Want to compare parts?
  1. T9-MS1-25
    OTTO Engineering Inc
    Toggle Switch, (off)-on, Momentary, Screw Terminal, Toggle Actuator, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T9-MS1-25 by OTTO Engineering Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T9-MS1-25 by OTTO Engineering Inc

Select Manufacturer
Which Manufacturer of T9-MS1-25 would you like to use for your alert(s)?
  • Please alert me when T9-MS1-25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T9-MS1-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T9-MS1-25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T9-MS1-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T9-MS1-25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T9-MS1-25 by OTTO Engineering Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: