Part Details for T90N1D12-5 by TE Connectivity
Overview of T90N1D12-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for T90N1D12-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 35 |
|
$2.7300 / $5.4600 | Buy Now |
|
Quest Components | 28 |
|
$3.6563 / $7.3125 | Buy Now | |
|
Perfect Parts Corporation | 43 |
|
RFQ |
Part Details for T90N1D12-5
T90N1D12-5 CAD Models
T90N1D12-5 Part Data Attributes
|
T90N1D12-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T90N1D12-5
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.186A (COIL), 5VDC (COIL), 930mW (COIL), 30A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 24.1 mm | |
Body Height | 16.9 mm | |
Body Length or Diameter | 30.5 mm | |
Coil Current(DC)-Max | 0.186 A | |
Coil Power | 930 mW | |
Coil Resistance | 27 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Physical Dimension | 30.5mm x 24.1mm x 16.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER |