Part Details for T90N1D42-12 by TE Connectivity
Overview of T90N1D42-12 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T90N1D42-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M8347
|
Newark | T90N1D42-12=T90 |Potter&brumfield Te Connectivity T90N1D42-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 / $3.8700 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 30A SPST-NO(30.5x24.13x17.27)mm THT RoHS: Compliant |
415 In Stock |
|
$4.2900 / $5.9800 | Buy Now |
DISTI #
32456248
|
Verical | Power Relay 12VDC 30A SPST-NO(30.5x24.13x17.27)mm THT Min Qty: 16 Package Multiple: 1 | Americas - 410 |
|
$3.7500 / $3.9600 | Buy Now |
DISTI #
TE Connectivity T90N1D42-12
|
PEI Genesis | Power/Signal Relay SPST Mome | 410 |
|
Buy Now | |
DISTI #
2885643
|
Farnell | POWER RELAY, SPST-NO, 30A, 277VAC, TH RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 3 Days Container: Each | 0 |
|
$5.0190 / $7.1415 | Buy Now |
|
Master Electronics | Power Relay 12VDC 30A SPST-NO(30.5x24.13x17.27)mm THT RoHS: Compliant |
415 In Stock |
|
$4.2900 / $5.9800 | Buy Now |
Part Details for T90N1D42-12
T90N1D42-12 CAD Models
T90N1D42-12 Part Data Attributes
|
T90N1D42-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T90N1D42-12
TE Connectivity
Power/Signal Relay, SPST, Momentary, 0.078A (Coil), 12VDC (Coil), 900mW (Coil), 30A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 24.1 mm | |
Body Height | 16.9 mm | |
Body Length or Diameter | 30.5 mm | |
Coil Current(DC)-Max | 0.078 A | |
Coil Power | 900 mW | |
Coil Resistance | 155 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 30.5mm x 24.1mm x 16.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for T90N1D42-12
This table gives cross-reference parts and alternative options found for T90N1D42-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T90N1D42-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-1393208-7 | Power/Signal Relay, SPST, Momentary, 0.078A (Coil), 12VDC (Coil), 900mW (Coil), 30A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TE Connectivity | T90N1D42-12 vs 7-1393208-7 |