Part Details for T90N5D12-110 by TE Connectivity
Overview of T90N5D12-110 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for T90N5D12-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M8351
|
Newark | T90N5D12-110=T90 |Potter&brumfield Te Connectivity T90N5D12-110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6100 / $13.5600 | Buy Now |
|
Onlinecomponents.com | Power Relay 110VDC 30A SPDT(30.5x24.13x17.27)mm THT RoHS: Compliant |
799 Partner Stock |
|
$14.1400 / $40.0800 | Buy Now |
DISTI #
TE Connectivity T90N5D12-110
|
PEI Genesis | Power/Signal Relay SPDT Mome | 799 |
|
Buy Now | |
|
Master Electronics | Power Relay 110VDC 30A SPDT(30.5x24.13x17.27)mm THT RoHS: Compliant |
799 Partner Stock |
|
$14.1400 / $40.0800 | Buy Now |
Part Details for T90N5D12-110
T90N5D12-110 CAD Models
T90N5D12-110 Part Data Attributes
|
T90N5D12-110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T90N5D12-110
TE Connectivity
Power/Signal Relay, SPDT, Momentary, 0.008A (Coil), 110VDC (Coil), 900mW (Coil), 20A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 24.1 mm | |
Body Height | 16.9 mm | |
Body Length or Diameter | 30.5 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Power | 900 mW | |
Coil Resistance | 13450 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 30.5mm x 24.1mm x 16.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |