Part Details for T90S1D42-12 by TE Connectivity
Overview of T90S1D42-12 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for T90S1D42-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 12VDC 30A SPST-NO(32.26x27.43x20.4)mm THT RoHS: Compliant |
1 In Stock |
|
$16.7500 | Buy Now |
DISTI #
SMC-T90S1D42-12
|
Sensible Micro Corporation | Power Relay 12Vdc 30A Spst-No(32.26X27.43X20.4)Mm Tht RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1147 Container: Bulk | 3 |
|
$19.9201 / $21.4355 | RFQ |
|
Master Electronics | Power Relay 12VDC 30A SPST-NO(32.26x27.43x20.4)mm THT RoHS: Compliant |
1 In Stock |
|
$16.7500 | Buy Now |
Part Details for T90S1D42-12
T90S1D42-12 CAD Models
T90S1D42-12 Part Data Attributes
|
T90S1D42-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T90S1D42-12
TE Connectivity
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.078A (Coil), 12VDC (Coil), 900mW (Coil), 30A (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 24.1 mm | |
Body Height | 16.9 mm | |
Body Length or Diameter | 30.5 mm | |
Coil Current(DC)-Max | 0.078 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 900 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 155 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Resistance | 75 mΩ | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 6 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 30.5mm x 24.1mm x 16.9mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Surface Mount | NO | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER |