Part Details for T90S5D12-110 by TE Connectivity
Overview of T90S5D12-110 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T90S5D12-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 110VDC 30A SPDT(32.26x27.43x20.4)mm THT RoHS: Compliant |
642 In Stock |
|
$6.5000 / $43.4300 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.008A (COIL), 110VDC (COIL), 900MW (COIL), 20A (CONTACT), DC INPUT, AC/DC OUTPUT, THROUGH HOLE-STRAIGHT MOUNT | 250 |
|
$5.8320 / $14.5800 | Buy Now |
DISTI #
TE Connectivity T90S5D12-110
|
PEI Genesis | Power/Signal Relay SPDT Mome | 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 110VDC 30A SPDT(32.26x27.43x20.4)mm THT RoHS: Compliant |
642 In Stock |
|
$6.5000 / $43.4300 | Buy Now |
Part Details for T90S5D12-110
T90S5D12-110 CAD Models
T90S5D12-110 Part Data Attributes
|
T90S5D12-110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T90S5D12-110
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.008A (COIL), 110VDC (COIL), 900mW (COIL), 20A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 24.1 mm | |
Body Height | 16.9 mm | |
Body Length or Diameter | 30.5 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Power | 900 mW | |
Coil Resistance | 13450 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 30.5mm x 24.1mm x 16.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for T90S5D12-110
This table gives cross-reference parts and alternative options found for T90S5D12-110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T90S5D12-110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T90N5D12-110 | Power/Signal Relay, SPDT, Momentary, 0.008A (Coil), 110VDC (Coil), 900mW (Coil), 20A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TE Connectivity | T90S5D12-110 vs T90N5D12-110 |