-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPDT, Momentary, 0.078A (Coil), 12VDC (Coil), 900mW (Coil), 20A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M8366
|
Newark | T90S5D12-12=T90 |Potter&brumfield Te Connectivity T90S5D12-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4700 / $7.5200 | Buy Now |
DISTI #
17M3077
|
Newark | Relay, Spdt, 240Vac, 28Vdc, 30A, Contact Configuration:Spdt, Coil Voltage:12Vdc, Contact Current:30A, Product Range:T90 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Relay Terminals:Solder Rohs Compliant: Yes |Potter&brumfield Te Connectivity T90S5D12-12 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8300 | Buy Now |
DISTI #
2-1393209-8
|
Avnet Americas | Electromechanical Relay SPDT 30A 12VDC 155Ohm Through Hole - Bulk (Alt: 2-1393209-8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 13 |
|
RFQ | |
|
Onlinecomponents.com | Power Relay 12VDC 30A SPDT(32.26mm 27.43mm 20.4mm) THT RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 264 |
|
RFQ | ||
|
Quest Components | RELAY PWR SPDT 20A 12VDC | 1 |
|
$3.2400 | Buy Now |
|
Quest Components | RELAY PWR SPDT 20A 12VDC | 8553 |
|
$5.0288 / $10.0575 | Buy Now |
|
Quest Components | RELAY PWR SPDT 20A 12VDC | 164 |
|
$5.5316 / $10.0575 | Buy Now |
|
Quest Components | RELAY PWR SPDT 20A 12VDC | 8553 |
|
$7.5000 / $15.0000 | Buy Now |
DISTI #
2-1393209-8
|
Avnet Americas | Electromechanical Relay SPDT 30A 12VDC 155Ohm Through Hole - Bulk (Alt: 2-1393209-8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 13 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T90S5D12-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T90S5D12-12
TE Connectivity
Power/Signal Relay, SPDT, Momentary, 0.078A (Coil), 12VDC (Coil), 900mW (Coil), 20A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 24.1 mm | |
Body Height | 16.9 mm | |
Body Length or Diameter | 30.5 mm | |
Coil Current(DC)-Max | 0.078 A | |
Coil Power | 900 mW | |
Coil Resistance | 155 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 30.5mm x 24.1mm x 16.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for T90S5D12-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T90S5D12-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T90N5D42-12 | Power/Signal Relay, SPDT, Momentary, 0.078A (Coil), 12VDC (Coil), 930mW (Coil), 20A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TE Connectivity | T90S5D12-12 vs T90N5D42-12 |
2-1393209-8 | Power/Signal Relay, SPDT, Momentary, 0.078A (Coil), 12VDC (Coil), 930mW (Coil), 20A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TE Connectivity | T90S5D12-12 vs 2-1393209-8 |
T90N5D12-12 | Power/Signal Relay, SPDT, Momentary, 0.078A (Coil), 12VDC (Coil), 900mW (Coil), 20A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TE Connectivity | T90S5D12-12 vs T90N5D12-12 |