-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.186A (COIL), 5VDC (COIL), 930mW (COIL), 20A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M8370
|
Newark | T90S5D12-5=T90 |Potter&brumfield Te Connectivity T90S5D12-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1800 / $9.2600 | Buy Now |
|
Bristol Electronics | 451 |
|
RFQ | ||
|
Quest Components | RELAY PWR SPDT 20A 5VDC | 360 |
|
$3.1928 / $5.8050 | Buy Now |
|
Quest Components | RELAY PWR SPDT 20A 5VDC | 86 |
|
$3.5798 / $5.8050 | Buy Now |
DISTI #
TE Connectivity T90S5D12-5
|
PEI Genesis | Power/Signal Relay SPDT Mome | 0 |
|
Buy Now | |
DISTI #
2885646
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.2211 | Buy Now |
|
Perfect Parts Corporation | 990 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T90S5D12-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T90S5D12-5
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.186A (COIL), 5VDC (COIL), 930mW (COIL), 20A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 24.1 mm | |
Body Height | 16.9 mm | |
Body Length or Diameter | 30.5 mm | |
Coil Current(DC)-Max | 0.186 A | |
Coil Power | 900 mW | |
Coil Resistance | 27 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 30.5mm x 24.1mm x 16.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |