Part Details for T911630ACC by Teledyne FLIR
Overview of T911630ACC by Teledyne FLIR
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T911630ACC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC1597
|
Newark | Power Supply 15 W/3 A (Gpe015G-050300-Z) |Flir T911630ACC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.9900 | Buy Now |
DISTI #
T911630ACC-ND
|
DigiKey | POWER SUPPLY 100-240VAC 12VDC 15 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.9900 | Buy Now |
DISTI #
685-T911630ACC
|
Mouser Electronics | Thermal Imaging Cameras Power supply for camera,? 15 W/3 A (Exx, T5xx, T8xx, GF7x) RoHS: Compliant | 0 |
|
$40.9900 | Order Now |
DISTI #
71863660
|
RS | Power Supply, 100-240 VAC, 12 VDC, 15 Watts, 3 Amps Exx Series | Teledyne FLIR Commercial Systems Inc. T911630ACC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.9900 | RFQ |
|
Onlinecomponents.com | Power Supply 100-240VAC 12VDC 15W/3A (Exx, T5xx, T8xx) RoHS: Compliant | 26 Factory Stock |
|
$43.6000 / $57.7200 | Buy Now |
|
Master Electronics | Power Supply 100-240VAC 12VDC 15W/3A (Exx, T5xx, T8xx) RoHS: Compliant | 26 Factory Stock |
|
$43.6000 / $57.7200 | Buy Now |
DISTI #
30394.1
|
TestEquity LLC | Teledyne FLIR T911630ACC Power Supply, 15 W/3 A | 0 |
|
$40.9900 | Buy Now |
Part Details for T911630ACC
T911630ACC CAD Models
T911630ACC Part Data Attributes
|
T911630ACC
Teledyne FLIR
Buy Now
|
Compare Parts:
T911630ACC
Teledyne FLIR
|
Samacsys Manufacturer | Teledyne FLIR |