-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPST, MOMENTARY, 4000mW (COIL), 30A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9204
|
Newark | T92S7A12-120 |Potter&brumfield Te Connectivity T92S7A12-120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 548 |
|
$18.8200 / $21.3300 | Buy Now |
DISTI #
08H5275
|
Newark | Relay, Dpst-No, 277Vac, 28Vdc, 40A, Contact Configuration:Dpst-No, Coil Voltage:120Vac, Contact Current:30A, Product Range:T92 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:277Vac, Carry Current:30Arohs Compliant: Yes |Potter&brumfield Te Connectivity T92S7A12-120 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3000 | Buy Now |
DISTI #
T92S7A12-120-ND
|
DigiKey | RELAY GEN PURPOSE DPST 30A 120V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1295 In Stock |
|
$20.1030 / $25.1300 | Buy Now |
DISTI #
9-1393211-7
|
Avnet Americas | Electromechanical Relay DPST-NO 40A 110/120VAC 950Ohm Through Hole - Bulk (Alt: 9-1393211-7) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 80 |
|
$14.6792 / $17.6648 | Buy Now |
DISTI #
655-T92S7A12-120
|
Mouser Electronics | General Purpose Relays DPST-NO 30A 110/120VAC PCB RELAY RoHS: Compliant | 653 |
|
$18.8400 / $25.1200 | Buy Now |
|
Onlinecomponents.com | Power Relay 110/120VAC 30A DPST-NO(52.32mm 34.54mm 30.73mm) THT RoHS: Compliant |
569 In Stock |
|
$17.0500 / $25.7400 | Buy Now |
DISTI #
9-1393211-7
|
TTI | General Purpose Relays T92S7A12-120 RELAY T92 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 13 In Stock |
|
$15.3800 / $17.4400 | Buy Now |
DISTI #
9-1393211-7
|
Avnet Americas | Electromechanical Relay DPST-NO 40A 110/120VAC 950Ohm Through Hole - Bulk (Alt: 9-1393211-7) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 80 |
|
$14.6792 / $17.6648 | Buy Now |
DISTI #
9-1393211-7
|
Avnet Americas | Electromechanical Relay DPST-NO 40A 110/120VAC 950Ohm Through Hole - Bulk (Alt: 9-1393211-7) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$11.3826 / $17.6648 | Buy Now |
DISTI #
9-1393211-7
|
Avnet Americas | Electromechanical Relay DPST-NO 40A 110/120VAC 950Ohm Through Hole - Bulk (Alt: 9-1393211-7) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 80 |
|
$14.6792 / $17.6648 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T92S7A12-120
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T92S7A12-120
TE Connectivity
POWER/SIGNAL RELAY, DPST, MOMENTARY, 4000mW (COIL), 30A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 96 V, COIL RELEASE VOLTAGE(AC): 12 V | |
Body Breadth | 34.54 mm | |
Body Height | 30.73 mm | |
Body Length or Diameter | 52.32 mm | |
Coil Current(AC)-Max | 0.033 A | |
Coil Current(DC)-Max | 0.033 A | |
Coil Power | 4000 mW | |
Coil Resistance | 950 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 30A@277VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@28VDC | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 52.3mm x 34.5mm x 30.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 86 g |