There are no models available for this part yet.
Overview of T92S7D22-18 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T92S7D22-18 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17M3100
|
Newark | Relay, Dpst-No, 277Vac, 28Vdc, 30A, Contact Configuration:Dpst-No, Coil Voltage:18Vdc, Contact Current:30A, Product Range:T92 Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:277Vac Rohs Compliant: Yes |Potter&brumfield Te Connectivity T92S7D22-18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 285 |
|
$18.0600 / $20.1900 | Buy Now | |
DISTI #
T92S7D22-18-ND
|
DigiKey | RELAY GEN PURPOSE DPST 30A 18V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1287 In Stock |
|
$14.9750 / $17.0100 | Buy Now | |
DISTI #
17M3100
|
Avnet Americas | Electromechanical Relay DPST-NO 40A 18VDC Flange Mount - Bulk (Alt: 17M3100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 285 Partner Stock |
|
$18.4200 / $20.1900 | Buy Now | |
DISTI #
1-1393212-5
|
Avnet Americas | Electromechanical Relay DPST-NO 40A 18VDC Flange Mount - Bulk (Alt: 1-1393212-5) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$14.1364 / $17.0116 | Buy Now | |
DISTI #
655-T92S7D22-18
|
Mouser Electronics | General Purpose Relays DPST 30A 18VDC SEAL PWR PCB/PNL MNT RLY RoHS: Compliant | 81 |
|
$14.9700 / $17.0100 | Buy Now | |
Onlinecomponents.com | High Power PCB Relay - 2 form A (2 NO) - 18VDC Coil - 30A Contact Rating - 600VAC Switching - Sealed Plastic Case - 0.250" (6.3mm) Quick Connect. RoHS: Compliant |
356 In Stock |
|
$11.5800 / $17.9900 | Buy Now | ||
DISTI #
73572407
|
Verical | Power Relay 18VDC 30DC/40(NO)/30(NC)AAC DPST-NO(68.58x34.54x37.97)mm Flange Min Qty: 3 Package Multiple: 1 Date Code: 2027 | Americas - 345 |
|
$15.3660 / $23.3870 | Buy Now | |
DISTI #
1-1393212-5
|
TTI | General Purpose Relays T92S7D22-18=T92 Min Qty: 240 Package Multiple: 30 Container: Each | Americas - 0 |
|
$14.5200 / $14.8100 | Buy Now | |
DISTI #
000000000002453553
|
Sager | General Purpose Relays DPST 30A 18VDC SEAL PWR PCB/PNL MNT RLY Min Qty: 30 | 0 |
|
$19.9700 | Buy Now | |
Master Electronics | High Power PCB Relay - 2 form A (2 NO) - 18VDC Coil - 30A Contact Rating - 600VAC Switching - Sealed Plastic Case - 0.250" (6.3mm) Quick Connect. RoHS: Compliant |
356 In Stock |
|
$11.5800 / $17.9900 | Buy Now |
CAD Models for T92S7D22-18 by TE Connectivity
Part Data Attributes for T92S7D22-18 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Breadth
|
34.54 mm
|
Body Height
|
30.73 mm
|
Body Length or Diameter
|
52.32 mm
|
Coil Current(AC)-Max
|
0.077 A
|
Coil Current(DC)-Max
|
0.077 A
|
Coil Power
|
1700 mW
|
Coil Resistance
|
197 Ω
|
Coil Voltage(DC)-Max
|
18 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
30 A
|
Contact Current(DC)-Max
|
30 A
|
Contact Voltage(AC)-Max
|
600 V
|
Dielectric Strength Between Coil and Contacts
|
4000 Vrms
|
Dielectric Strength Between Open Contacts
|
1500 Vrms
|
End Contact Material
|
SILVER CADMIUM OXIDE
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
70 °C
|
Packing Method
|
BOX; TRAY
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM A
|
Relay Function
|
SPST
|
Relay Type
|
POWER/SIGNAL RELAY
|
Sealing
|
SEALED TYPE
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|
Weight
|
86 g
|